Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172134-1
Newark Part No.17AH9964
Product RangeFASTIN-FASTON 250
Your Part Number
7,674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.950 |
| 25+ | $0.886 |
| 100+ | $0.808 |
| 500+ | $0.691 |
| 1000+ | $0.611 |
| 2500+ | $0.602 |
| 5000+ | $0.573 |
Price for:Each
Minimum: 10
Multiple: 10
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172134-1
Newark Part No.17AH9964
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions4Positions
Pitch Spacing9mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
4Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 172134-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
