Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6
Newark Part No.29AH8592
Product RangeMultilock
8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.203 |
| 8000+ | $0.198 |
| 16000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173631-6
Newark Part No.29AH8592
Product RangeMultilock
Product RangeMultilock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min19AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
16AWG
Wire Size AWG Min
19AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 173631-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate