Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180941-5
Newark Part No.74AJ8509
Product RangeFASTIN-FASTON 250
Your Part Number
2,502 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.516 |
| 25+ | $0.466 |
| 100+ | $0.433 |
| 500+ | $0.401 |
| 1000+ | $0.372 |
| 2500+ | $0.347 |
| 5000+ | $0.321 |
Price for:Each
Minimum: 10
Multiple: 10
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180941-5
Newark Part No.74AJ8509
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions3Positions
Pitch Spacing6.3mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
3Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
