Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
50+ | $8.650 |
100+ | $8.190 |
250+ | $7.720 |
500+ | $7.170 |
Price for:Each
Minimum: 50
Multiple: 50
$432.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2308350-9
Newark Part No.17AC3422
For Use WithAMP Rail D Sub Backshells
Connector Body MaterialCopper Body
Cable Diameter Max13.7mm
Product Range-
SVHCLead
Technical Specifications
For Use With
AMP Rail D Sub Backshells
Cable Diameter Max
13.7mm
SVHC
Lead
Connector Body Material
Copper Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate