Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
25+ | $95.250 |
Price for:Each
Minimum: 84
Multiple: 84
$8,001.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2822979-4
Newark Part No.44AC9420
No. of Contacts3647Contacts
Connector TypeLGA Socket
Pitch Spacing0.856mm
Product Range-
Row Pitch-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
TE Connectivity’s (TE) LGA 3647 sockets and hardware accessories meet the next-generation designs of Intel Corporation’s (Intel) new CPU processors for higher performance and better system scaling. LGA 3647 socket is the first to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability. As one of a limited number of suppliers offering LGA 3647, TE has both socket and hardware parts available to bring you a full solution.
- Provide higher performance, better system application scaling and better value with new socket and hardware design
- Offer better coplanarity and reliability with a two-piece design that improves issues with warpage
- Help improve alignment and keep fingers away from the socket contact field with fabric and non-fabric carrier hardware
Applications
Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Telecommunications
Technical Specifications
No. of Contacts
3647Contacts
Pitch Spacing
0.856mm
Row Pitch
-
SVHC
To Be Advised
Connector Type
LGA Socket
Product Range
-
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate