Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-4
Newark Part No.74AJ8937
Product RangePOWERBAND
465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.730 |
10+ | $10.110 |
25+ | $9.110 |
50+ | $8.470 |
100+ | $8.300 |
250+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-4
Newark Part No.74AJ8937
Product RangePOWERBAND
Product RangePOWERBAND
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithPOWERBAND Contact Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
POWERBAND
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
POWERBAND Contact Series Connectors
Contact Material
Copper
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability