Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299502-1
Newark Part No.74AC2725
Product RangeWire Grip
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.027 |
500+ | $0.024 |
1000+ | $0.021 |
2500+ | $0.020 |
5000+ | $0.018 |
Price for:Each
Minimum: 100
Multiple: 100
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299502-1
Newark Part No.74AC2725
Product RangeWire Grip
Product RangeWire Grip
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator ColourGrey
Insulator MaterialThermoplastic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Wire Grip
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2299502-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate