Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.720 |
| 10+ | $18.390 |
| 25+ | $17.100 |
| 50+ | $15.950 |
| 100+ | $14.610 |
| 250+ | $14.100 |
| 500+ | $13.240 |
Price for:Each
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2490540-3
Newark Part No.51AM2439
Flow Rate25l/h
Body MaterialBrass
Thread SizeM16x1.5
Length8mm
Height29.2mm
Wall Thickness-
Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
25l/h
Thread Size
M16x1.5
Height
29.2mm
Colour
-
SVHC
No SVHC (25-Jun-2025)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate