Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.410 |
| 25+ | $6.100 |
| 50+ | $5.560 |
| 100+ | $5.070 |
| 500+ | $4.610 |
| 1000+ | $4.070 |
| 2500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2490541-3
Newark Part No.51AM2448
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM12x1.5
Length8mm
Height33mm
Wall Thickness-
ColourJet Black
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
70l/h
Thread Size
M12x1.5
Height
33mm
Colour
Jet Black
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
8mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate