Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280637
Newark Part No.39K1847
Product RangeAMPMODU IV/V
Your Part Number
5,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.690 |
| 25+ | $1.570 |
| 100+ | $1.460 |
| 500+ | $1.230 |
| 1000+ | $1.100 |
| 2500+ | $1.050 |
| 5000+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280637
Newark Part No.39K1847
Product RangeAMPMODU IV/V
Product RangeAMPMODU IV/V
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
8Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate