Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-520315-2
Newark Part No.75AJ0653
Product RangeTRIO-MATE
419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.484 |
| 25+ | $0.470 |
| 100+ | $0.458 |
| 500+ | $0.442 |
| 1000+ | $0.431 |
Price for:Each
Minimum: 10
Multiple: 10
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-520315-2
Newark Part No.75AJ0653
Product RangeTRIO-MATE
Pitch Spacing2.54mm
No. of Contacts2Contacts
Product RangeTRIO-MATE
Contact Termination TypeThrough Hole Straight
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.38mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2Contacts
Product Range
TRIO-MATE
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.38mm
Alternatives for 5-520315-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate