Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5225059-3
Newark Part No.70M8476
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.280 |
| 5+ | $47.920 |
| 10+ | $45.540 |
| 25+ | $44.470 |
Price for:Each
Minimum: 1
Multiple: 1
$50.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5225059-3
Newark Part No.70M8476
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9209, 9268, 9291, RG59, RG59A, RG59B, RG62, RG62A, RG62B, RG124, RG140, RG210
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9209, 9268, 9291, RG59, RG59A, RG59B, RG62, RG62A, RG62B, RG124, RG140, RG210
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
