Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $625.020 |
25+ | $570.280 |
Price for:Each
Minimum: 10
Multiple: 10
$6,250.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No539756-2
Newark Part No.66AH4393
Crimp Die ApplicationsAMP 0.5mm²-4mm² Crimp Contacts
For Use WithAMP ERGOCRIMP Series 539635-1 Hand Tools
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Die Applications
AMP 0.5mm²-4mm² Crimp Contacts
Product Range
-
For Use With
AMP ERGOCRIMP Series 539635-1 Hand Tools
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate