Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.777 |
10+ | $0.673 |
25+ | $0.638 |
100+ | $0.613 |
500+ | $0.555 |
1000+ | $0.534 |
2500+ | $0.519 |
5000+ | $0.495 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-2408780-4
Newark Part No.89AK4002
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP HCI 2408840 Series 6.2mm Pitch WTW & WTB Socket Contacts
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
AMP HCI 2408840 Series 6.2mm Pitch WTW & WTB Socket Contacts
Locking Type
Latch
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability