Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60766-2
Newark Part No.
Re-Reel16H1841
Cut Tape16H1841
Product RangeSHUR-PLUG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.24 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60766-2
Newark Part No.
Re-Reel16H1841
Cut Tape16H1841
Product RangeSHUR-PLUG Series
Technical Datasheet
Product RangeSHUR-PLUG Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SHUR-PLUG Series
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Alternatives for 60766-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability