Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A
Newark Part No.50AC7416
Product RangeTelaire T9602 Series
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.520 |
| 5+ | $72.030 |
| 10+ | $70.440 |
| 25+ | $69.590 |
| 50+ | $69.590 |
| 100+ | $69.580 |
Price for:Each
Minimum: 1
Multiple: 1
$76.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A
Newark Part No.50AC7416
Product RangeTelaire T9602 Series
Sensor Output TypeAnalogue
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
4.75V
Sensing Accuracy
2%
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
5.25V
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Alternatives for T9602-5-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate