Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCF02040051N
Newark Part No.80AK3937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,809.860 |
| 3+ | $11,361.390 |
| 5+ | $11,137.150 |
| 10+ | $10,912.910 |
| 25+ | $10,539.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11,809.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCF02040051N
Newark Part No.80AK3937
No. of Ports4Ports
Ethernet Switch ApplicationMilitary
Ethernet Switch TypeEthernet
Ethernet Switch MountingPanel
Port Types-
Network Speeds100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Ethernet
Port Types
-
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Military
Ethernet Switch Mounting
Panel
Network Speeds
100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
