Print Page
AUAV-L30D-M25125-RR-N
PRESSURE SENSOR, DIFF, -30 TO 30INCH-H2O ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAUAV-L30D-M25125-RR-N
Newark Part No.12AM0899
Product RangeAUAV Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.830 |
5+ | $83.720 |
10+ | $79.120 |
25+ | $75.050 |
Price for:Each
Minimum: 1
Multiple: 1
$88.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAUAV-L30D-M25125-RR-N
Newark Part No.12AM0899
Product RangeAUAV Series
Pressure TypeAbsolute, Differential
Operating Pressure Min-30Inch-H2O
Operating Pressure Max30Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.63VDC
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Output TypeAnalogue
Accuracy±0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAUAV Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute, Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
3.63VDC
No. of Pins
12Pins
Accuracy
±0.1%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
AUAV Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for AUAV-L30D-M25125-RR-N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate