Print Page
ELVH-L10D-HAAH-C-NAA5
PRESSURE SENSOR, DIFF, -10 TO 10INCH-H2O ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HAAH-C-NAA5
Newark Part No.76AJ4517
Product RangeELVH Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.970 |
5+ | $53.020 |
10+ | $50.380 |
25+ | $48.010 |
50+ | $45.670 |
100+ | $43.590 |
Price for:Each
Minimum: 1
Multiple: 1
$55.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HAAH-C-NAA5
Newark Part No.76AJ4517
Product RangeELVH Series
Pressure TypeDifferential
Operating Pressure Min-10Inch-H2O
Operating Pressure Max10Inch-H2O
Supply Voltage Min-
Supply Voltage Max5VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
5VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-10Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Alternatives for ELVH-L10D-HAAH-C-NAA5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate