Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C022B01LF
Newark Part No.54AC6312
Product RangeTJ 3.5mm Series
Your Part Number
1,988 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.020 | $0.249 |
| 10+ | $0.770 | $0.249 |
| 25+ | $0.676 | $0.249 |
| 50+ | $0.615 | $0.249 |
| 100+ | $0.559 | $0.249 |
| 250+ | $0.499 | $0.249 |
| 500+ | $0.463 | $0.249 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C022B01LF
Newark Part No.54AC6312
Product RangeTJ 3.5mm Series
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.5mm Series
SVHCLead
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
2Positions
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.5mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
