Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $221.720 |
25+ | $205.200 |
50+ | $200.860 |
Price for:Each
Minimum: 10
Multiple: 10
$2,217.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFP4SFPPS-001
Newark Part No.14AC5595
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Connector Type AQSFP+ 38 Position Plug
Cable Length - Metric1m
Connector Type BSFP+ 14 Position Plug (x4)
Cable Length - Imperial3.3ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Product Range
-
Connector Type A
QSFP+ 38 Position Plug
Connector Type B
SFP+ 14 Position Plug (x4)
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate