New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      10061913-100PLF

                      Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight

                      AMPHENOL COMMUNICATIONS SOLUTIONS 10061913-100PLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10061913-100PLF
                      Newark Part No.25AC0025
                      Product RangeFCI 10061913 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1000+$3.230
                      2000+$3.150
                      4000+$3.020
                      6000+$2.990
                      10000+$2.950
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1600
                      Multiple: 800
                      $5,168.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No10061913-100PLF
                      Newark Part No.25AC0025
                      Product RangeFCI 10061913 Series
                      Card Edge Connector TypeDual Side
                      No. of Contacts36Contacts
                      Card Thickness1.57mm
                      Pitch Spacing1mm
                      No. of Contacts36 Contacts
                      Connector MountingSurface Mount
                      GenderReceptacle(View Associated Connectors)
                      Connector Body OrientationStraight
                      No. of Rows2Rows
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating Side30µ" Gold Plated Contacts
                      Connector Body MaterialNylon (Polyamide) Body
                      Product RangeFCI 10061913 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      Card Thickness

                      1.57mm

                      No. of Contacts

                      36 Contacts

                      Gender

                      Receptacle

                      No. of Rows

                      2Rows

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Nylon (Polyamide) Body

                      SVHC

                      No SVHC (25-Jun-2020)

                      No. of Contacts

                      36Contacts

                      Pitch Spacing

                      1mm

                      Connector Mounting

                      Surface Mount

                      Connector Body Orientation

                      Straight

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      30µ" Gold Plated Contacts

                      Product Range

                      FCI 10061913 Series

                      Alternatives for 10061913-100PLF

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.