Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164742-003LF
Newark Part No.70AK7047
Product RangeMillipacs Plus Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.880 |
| 25+ | $1.710 |
| 50+ | $1.680 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.480 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164742-003LF
Newark Part No.70AK7047
Product RangeMillipacs Plus Series
Accessory TypeMale Guide
No. of Contacts-
For Use WithAmphenol Millipacs Series Header Connectors
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows5Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact Plating-
Product RangeMillipacs Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Male Guide
For Use With
Amphenol Millipacs Series Header Connectors
Gender
Plug
No. of Rows
5Rows
Contact Material
Copper Alloy
Product Range
Millipacs Plus Series
No. of Contacts
-
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
