Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No926-401E-40H
Newark Part No.68AK0869
Product RangeXCede HD Plus Series
Your Part Number
72 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $31.610 | $13.600 |
| 50+ | $28.680 | $13.600 |
| 100+ | $26.280 | $13.600 |
| 250+ | $24.410 | $13.600 |
| 500+ | $22.810 | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No926-401E-40H
Newark Part No.68AK0869
Product RangeXCede HD Plus Series
Product RangeXCede HD Plus Series
No. of Contacts-
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
XCede HD Plus Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
-
Gender
Header
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
