Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMSB0522132EU
Newark Part No.28AK9883
Product RangeGMSB052 Series
5,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 550+ | $1.100 | 
| 1100+ | $1.090 | 
| 2200+ | $1.070 | 
| 3300+ | $1.040 | 
| 5500+ | $1.020 | 
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMSB0522132EU
Newark Part No.28AK9883
Product RangeGMSB052 Series
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGMSB052 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
GMSB052 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for GMSB0522132EU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate