Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0A5010
Newark Part No.68AK5783
Product RangeMSPE Series
Your Part Number
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.420 |
| 5+ | $32.170 |
| 10+ | $29.900 |
| 25+ | $28.190 |
| 50+ | $24.370 |
Price for:Each
Minimum: 1
Multiple: 1
$34.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0A5010
Newark Part No.68AK5783
Product RangeMSPE Series
LAN Category-
Connector to ConnectorSPE Plug to Free End
Cable Construction-
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMSPE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
500mm
Product Range
MSPE Series
Connector to Connector
SPE Plug to Free End
Jacket Color
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
