Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDVVYG-0003
Newark Part No.03AM4830
Product Range400G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $244.910 |
| 25+ | $242.140 |
Price for:Each
Minimum: 12
Multiple: 12
$2,938.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDVVYG-0003
Newark Part No.03AM4830
Product Range400G Series
Connector Type AOSFP+ Plug
Connector Type BOSFP+ Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product Range400G Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP+ Plug
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP+ Plug
Cable Length - Metric
3m
Product Range
400G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate