Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDVVYR-0001
Newark Part No.03AM4831
Product Range400G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.690 |
Price for:Each
Minimum: 40
Multiple: 40
$4,547.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDVVYR-0001
Newark Part No.03AM4831
Product Range400G Series
Connector Type AOSFP Plug
Connector Type BOSFP Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range400G Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP Plug
Cable Length - Metric
1m
Product Range
400G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate