Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJMMEK-0001
Newark Part No.03AM4832
Product Range800G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $138.560 |
| 100+ | $135.990 |
Price for:Each
Minimum: 50
Multiple: 50
$6,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJMMEK-0001
Newark Part No.03AM4832
Product Range800G Series
Connector Type AOSFP Plug
Connector Type BOSFP Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range800G Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP Plug
Cable Length - Metric
1m
Product Range
800G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate