Print Page
16-512390
CBL ASSY, 15P, D SUB PLUG-FREE END, 1.8M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.870 |
| 5+ | $76.250 |
| 10+ | $72.980 |
| 25+ | $70.070 |
| 50+ | $67.170 |
| 100+ | $64.630 |
Price for:Each
Minimum: 1
Multiple: 1
$79.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512390
Newark Part No.29AM7578
Connector to ConnectorD-Sub Plug to Free End
No. of Positions15Positions
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
D-Sub Plug to Free End
Cable Length - Imperial
5.9ft
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
No. of Positions
15Positions
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate