Print Page
57-22005
CBL ASSY, 7P CIR RCPT-RJ45 PLUG, 2M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22005
Newark Part No.97AK6483
Product RangeHybrid Connectors B17 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.850 |
| 5+ | $151.860 |
| 10+ | $144.590 |
| 25+ | $138.780 |
| 50+ | $132.970 |
Price for:Each
Minimum: 1
Multiple: 1
$159.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22005
Newark Part No.97AK6483
Product RangeHybrid Connectors B17 Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions7Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Positions
Cable Length - Metric
2m
Product Range
Hybrid Connectors B17 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate