Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182X
Newark Part No.33AJ1388
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 5+ | $12.510 |
| 10+ | $11.970 |
| 25+ | $11.400 |
| 50+ | $11.170 |
| 100+ | $10.690 |
| 250+ | $9.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182X
Newark Part No.33AJ1388
Product Range-
Screw Length8.3mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2023)
Screw Length
8.3mm
Thread Size - Imperial
#4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
