Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/4-01
Newark Part No.33AK9017
Product RangeM55181 Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.390 |
5+ | $96.600 |
10+ | $92.220 |
25+ | $88.730 |
50+ | $85.220 |
Price for:Each
Minimum: 1
Multiple: 1
$101.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM55181/4-01
Newark Part No.33AK9017
Product RangeM55181 Series
Military SpecificationMIL-DTL-55181
Product RangeM55181 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleCentre Lock
Insert Arrangement-
Connector Body MaterialBrass Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBeryllium Copper
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-55181
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
-
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Product Range
M55181 Series
No. of Contacts
4Contacts
Coupling Style
Centre Lock
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
Insert Rotation
-
SVHC
To Be Advised
Alternatives for M55181/4-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate