Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $93.370 |
5+ | $91.840 |
10+ | $90.300 |
25+ | $87.170 |
50+ | $82.010 |
100+ | $81.440 |
Price for:Each
Minimum: 1
Multiple: 1
$93.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-19W03
Newark Part No.04P7202
Connector Shell Size19
Cable Diameter Max19.3mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
19.3mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability