Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $184.790 |
| 25+ | $180.650 |
| 50+ | $174.410 |
| 100+ | $170.270 |
Price for:Each
Minimum: 10
Multiple: 10
$1,847.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTV67A1N
Newark Part No.94X3854
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJFTV67A1N is a CAT6 Ethernet Adapter for harsh environment with jam nut receptacle. It is used an Ethernet Class E/Cat6 connection for 10 BaseT, 100 BaseTx or 1000 BaseT up to 250MHz networks in harsh environments. With the patented RJ Stop system it can uses a standard RJ45 cord set in a metallic plug which will protect it from shocks, dust and fluids.
- 10 BaseT, 100 BaseTX and 1000 BaseT up to 250MHz network
- Cat 6 per EIA/TIA 568 and ClassE per ISO 11801
- Shock, vibration and traction resistant
- Improved EMI protection
- Tri Start Thread coupling mechanism
- Robust metallic shell
- 500 Mating cycles (minimum)
- -40 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Defence, Military & Aerospace, RF Communications, Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate