Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJM816100
Newark Part No.77AK9341
Product RangeSJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.770 |
| 50+ | $149.790 |
| 100+ | $143.420 |
| 250+ | $137.570 |
| 500+ | $132.180 |
| 1000+ | $127.190 |
Price for:Each
Minimum: 25
Multiple: 1
$3,919.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJM816100
Newark Part No.77AK9341
Product RangeSJM Series
No. of Contacts6 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating13A
Operating Temperature Range-65°C to +200°C
Product RangeSJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6 Contacts
Contact Material
Brass
Current Rating
13A
Product Range
SJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
