Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 5+ | $16.200 |
| 10+ | $16.060 |
| 25+ | $15.910 |
| 50+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132171
Newark Part No.50Y7952
Product RangeINTRA-
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeINTRA-
RoHS Phthalates CompliantTo Be Advised
SVHCLead (14-Jun-2023)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
INTRA-
SVHC
Lead (14-Jun-2023)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 132171
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate