Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
| 5+ | $30.970 |
| 10+ | $30.240 |
| 25+ | $29.900 |
| 50+ | $27.720 |
| 100+ | $26.050 |
| 250+ | $25.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-M0.50
Newark Part No.30AK0004
Cable Length - Imperial19.69"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate