Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $44.080 |
5+ | $41.490 |
10+ | $38.900 |
25+ | $37.670 |
50+ | $36.190 |
100+ | $35.060 |
250+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101213R1000
Newark Part No.82AK3080
Current Rating16A
Voltage Rating VAC250V
Connector MountingWall Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
16A
Connector Mounting
Wall Mount
Pin Configuration
2P+E
IP Rating
IP67
Product Range
-
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate