Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK23TX
Newark Part No.34AK1770
Product RangeCapLock Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.370 |
| 5+ | $124.930 |
| 10+ | $116.470 |
| 25+ | $111.310 |
| 50+ | $106.130 |
| 100+ | $102.030 |
Price for:Each
Minimum: 1
Multiple: 1
$133.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK23TX
Newark Part No.34AK1770
Product RangeCapLock Series
Locking Accessory TypeCybersecurity Locking Ring
Accessory TypeCyber Security Cap
Shell Size23
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Shell Size
23
For Use With
MIL DTL 38999 Series III Size 23 Receptacle Shells
Locking Type
Torx Safety Screw
Accessory Type
Cyber Security Cap
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate