Need more?
| Quantity | Price |
|---|---|
| 1+ | $189.630 |
| 5+ | $182.610 |
| 10+ | $175.560 |
| 25+ | $167.530 |
| 50+ | $162.360 |
| 100+ | $161.410 |
Product Information
Product Overview
The SF8015-6002 from SV Microwave - Amphenol is a 2.92mm male termination. The 2.92mm connector was developed for use to 40GHz. The male pin is shorter than that of an SMA or 3.5mm to ensure that the outer contacts of the male and female connectors engage before the pin and female receptacle do. This ensures that the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connector also has a thicker wall than a standard SMA. The 2.92mm series mates with SMA and 3.5mm connectors. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
- Low RF leakage superior reliability, low VSWR
- Impedance is 50 ohm
- Shielding effectiveness is ≥ 100dB
- Stainless steel body, press cap and coupling nut
- Beryllium copper with gold finish contact
- Ultem insulator, silicone rubber gasket
- 500 mating cycles
- Temperature range from -65°C to +165°C
Technical Specifications
2.92mm Coaxial
-
-
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Beryllium Copper
40GHz
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate