Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
1+ | $36.170 |
5+ | $34.420 |
10+ | $32.630 |
25+ | $30.830 |
50+ | $28.880 |
100+ | $28.310 |
250+ | $27.450 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAQAA-30
Newark Part No.29AM6703
Peak Wavelength940nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)-
Rise Time5ns
Fall Time tf-
Forward Current If(AV)7A
Forward Voltage VF Max3V
Operating Temperature Min0°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
5ns
Forward Current If(AV)
7A
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
3V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability