Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUSRA1.25-SHSK-1-1
Newark Part No.03AM2034
Product RangeOSCONIQ P 3737 Series
2,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.090 |
| 25+ | $1.890 |
| 50+ | $1.730 |
| 100+ | $1.480 |
| 250+ | $1.320 |
| 500+ | $1.170 |
| 1000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGF PUSRA1.25-SHSK-1-1
Newark Part No.03AM2034
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorFar Red
Wavelength Typ733nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test2.06V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
733nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Far Red
Viewing Angle
130°
Forward Current If Max
1.4A
Forward Voltage @ Test
2.06V
Power Dissipation Pd
2W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability