Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW KAFJB9.KM-D23-40S3
Newark Part No.51AM2098
Product RangeSOLERIQ S 9 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $6.860 |
10+ | $6.010 |
25+ | $5.340 |
50+ | $5.040 |
100+ | $4.450 |
250+ | $3.840 |
500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW KAFJB9.KM-D23-40S3
Newark Part No.51AM2098
Product RangeSOLERIQ S 9 Series
COB ColorNeutral White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test2310lm
Forward Current @ Test360mA
Viewing Angle120°
Forward Voltage VF Typ34V
Nominal CCT (K)4000 K
COB Length13.5mm
COB Width13.5mm
Opto Case Style-
Lumens / Watt @ Current Test166lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeSOLERIQ S 9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
-
Forward Current @ Test
360mA
Forward Voltage VF Typ
34V
COB Length
13.5mm
Opto Case Style
-
Light Emitting Surface
9.8mm
Lens Shape
Round with Flat Top
Product Range
SOLERIQ S 9 Series
Color Rendering Index Max
90
Luminous Flux @ Test
2310lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
166lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability