Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB CULPM1.14-AUBP-23
Newark Part No.85AK8391
Product RangeOSTAR Projection Compact Series
1,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.360 |
10+ | $8.610 |
25+ | $8.110 |
50+ | $7.610 |
100+ | $7.110 |
250+ | $6.900 |
500+ | $6.680 |
1000+ | $6.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB CULPM1.14-AUBP-23
Newark Part No.85AK8391
Product RangeOSTAR Projection Compact Series
Product RangeOSTAR Projection Compact Series
LED ColorBlue
Wavelength Typ460nm
Viewing Angle110°
Luminous Flux @ Test47.8lm
Forward Current If Max6.6A
Forward Current @ Test1.4A
Forward Voltage @ Test2.95V
Luminous Intensity @ Test16cd
Power Dissipation Pd4.1W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Compact Series
Wavelength Typ
460nm
Luminous Flux @ Test
47.8lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
16cd
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
110°
Forward Current If Max
6.6A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
4.1W
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability