Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 HIL533.TK-D5T1-4L35M3-S8A7
Newark Part No.26AM1154
Product RangeOSLON Black Flat S Series
485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.900 |
25+ | $2.630 |
50+ | $2.370 |
100+ | $2.090 |
250+ | $1.810 |
500+ | $1.670 |
1000+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW2 HIL533.TK-D5T1-4L35M3-S8A7
Newark Part No.26AM1154
Product RangeOSLON Black Flat S Series
Product RangeOSLON Black Flat S Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1060lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test6.32V
Forward Current @ Test1A
Power Dissipation Pd-
Technical Specifications
Product Range
OSLON Black Flat S Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
6.32V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1060lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability