Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLM32.23-GPHP-36-D1G2
Newark Part No.16AM8421
Product RangeSYNIOS S2222 Series
3,650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.919 |
10+ | $0.723 |
25+ | $0.613 |
50+ | $0.526 |
100+ | $0.452 |
250+ | $0.395 |
500+ | $0.335 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLM32.23-GPHP-36-D1G2
Newark Part No.16AM8421
Product RangeSYNIOS S2222 Series
Product RangeSYNIOS S2222 Series
LED ColorYellow
Wavelength Typ589nm
Viewing Angle120°
Luminous Flux @ Test30.4lm
Forward Current If Max250mA
Forward Current @ Test100mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd220mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Wavelength Typ
589nm
Luminous Flux @ Test
30.4lm
Forward Current @ Test
100mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Yellow
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
220mW
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability