Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Newark Part No.86AK5489
Product RangeAdvanced Power TOPLED Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.401 |
2000+ | $0.374 |
4000+ | $0.353 |
6000+ | $0.333 |
10000+ | $0.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$401.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1
Newark Part No.86AK5489
Product RangeAdvanced Power TOPLED Series
Product RangeAdvanced Power TOPLED Series
LED ColorRed
Wavelength Typ629nm
Viewing Angle120°
Luminous Flux @ Test19lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test7.1cd
Power Dissipation Pd560mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
629nm
Luminous Flux @ Test
19lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
7.1cd
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
560mW
SVHC
No SVHC (21-Jan-2025)
Alternatives for LR G6SP-CBEA-1-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability