Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2200 A01
Newark Part No.86AK6172
Product RangeTOPLED Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1500+ | $0.652 |
3000+ | $0.636 |
6000+ | $0.619 |
9000+ | $0.599 |
15000+ | $0.577 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$978.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2200 A01
Newark Part No.86AK6172
Product RangeTOPLED Series
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±60°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTOPLED Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for SFH 2200 A01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability