Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 320-3/4
Newark Part No.86AK8681
Product RangeTOPLED Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 10+ | $0.602 |
| 25+ | $0.547 |
| 50+ | $0.491 |
| 100+ | $0.435 |
| 250+ | $0.399 |
| 500+ | $0.363 |
| 1000+ | $0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 320-3/4
Newark Part No.86AK8681
Product RangeTOPLED Series
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StylePLCC
Product RangeTOPLED Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
Viewing Angle
120°
No. of Pins
2Pins
Product Range
TOPLED Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability